M3234-000005-100PG

Measurement Specialties Logo
824-M3234-000005-100

M3234-000005-100PG

Mfr.:

Description:
Industrial Pressure Sensors Analog, 0.5-4.5V 1/4-18 NPT, 100P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 220

Stock:

220 Can Ship Immediately

Factory Lead-Time:

95 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $99.00 $99.00
5 $94.05 $470.25
10 $86.61 $866.10
20 $76.72 $1,534.40
50 $74.24 $3,712.00
100 $71.77 $7,177.00
500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Industrial Pressure Sensors
RoHS:  Details
Transducers
0 psi to 100 psi
Gauge
0.25 %
Analog
1/4 in - 18 NPT
Panel Mount
0.5 V to 4.5 V
5 V
Brand: Measurement Specialties
IP Rating: IP66
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Pressure Port: Port
Product Type: Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 20006464-00
Unit Weight: 2.398629 oz

USHTS:
8532290040
CNHTS:
9031809090
ECCN:
EAR99

M3200 Pressure Transducer

TE Connectivity's (TE) Measurement Specialties M3200 Pressure Transducer is suitable for measuring liquid or gas pressure, including contaminated water, steam, and mildly corrosive fluids. The unit uses TE’s microfused technology that employs micro-machined silicon piezoresistive strain gages fused with high-temperature glass to a stainless-steel diaphragm. This achieves media compatibility while providing an exceptionally stable sensor without the P-N junctions of conventional micro-machined sensors. Pressure ranges are available from 0-100PSI to 5000PSI (0-7bar to 0-350bar), and five standard analog output signals are available, as well as a 14-bit digital pressure with 11-bit temperature output. TE's M3200 Pressure Transducer is designed for industrial and commercial OEMs for mid- to high-volume applications.

Image Description
Chip Quik TS991SNL35T3 Also Bought Image
Solder Thermally Stable Solder Paste NC (No-Clean) Sn96.5/Ag3.0/Cu0.5 T3 (35g syringe)
Wurth Elektronik 63911615521 Also Bought Image
Flat Cables WR-CAB 1.27mm Ribbon Flat Cable 76.20m long
Neutrik NC10FD-LX-B Also Bought Image
XLR Connectors Receptacle DLX series 10 pin female - solder - black/gold
Neutrik NC10MXX-14-B Also Bought Image
XLR Connectors Cable end XX series Male 10 pin black/gold
3M 3365/10SF Also Bought Image
Flat Cables Round Conductor Flat Cable, 10C, 28AWG, 500FT (SF) Splice Free, Gray
3M C3365/08-100 Also Bought Image
Flat Cables CAB/TYP1/28AWG/ .050"/CSA/100'
Wurth Elektronik 971350471 Also Bought Image
Standoffs & Spacers WA-SSTIE M M 4x35mm SW 7
Wurth Elektronik 971200324 Also Bought Image
Standoffs & Spacers WA-SBRIE M3x20mm SW5.5
Omron D4SL-CN3 Also Bought Image
Limit Switches D4SL-CN3
Aptiv 15326266-L Also Bought Image
Automotive Connectors FMALE 150 SERIES TIN CBL RNG 1.85-1.20MM