See an Error?

GA100K6A1B

Measurement Specialties Logo
824-GA100K6A1B

GA100K6A1B

Mfr.:

Description:
NTC Thermistors DISCRETE 100K OHMS,+/-0.2C 0C TO 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 860

Stock:

860 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $4.19 $4.19
10 $3.00 $30.00
50 $2.65 $132.50
100 $2.58 $258.00
500 $2.16 $1,080.00
1,000 $2.02 $2,020.00
2,000 $1.99 $3,980.00
5,000 $1.88 $9,400.00
Product Attribute Attribute Value
TE Connectivity
Product Category: NTC Thermistors
RoHS:  Details
4261 K
100 kOhms
0.2 C
PCB Mount
Radial
- 40 C
+ 125 C
2.4 mm
76 mm
2.4 mm
Bulk
Brand: Measurement Specialties
Product Type: NTC Thermistors
Factory Pack Quantity: 1
Subcategory: Thermistors
Type: NTC
Unit Weight: 0.001799 oz

USHTS:
8533408070
CNHTS:
8533400000
CAHTS:
8533400000
JPHTS:
8533400002
TARIC:
8533409000
MXHTS:
8533400802
ECCN:
EAR99

HVACR Sensor Solutions

TE Connectivity's HVACR Sensor Solutions are engineered for accuracy, durability and reliability - even in the harshest environments. In today's world, sensors play a major role in regulating heating, ventilation, air conditioning, and refrigeration systems. The broad sensor portfolio is designed for a wide range of applications and plays an increasingly critical role in evolving technologies. TE Connectivity is a global technology leader, providing sensor solutions essential in today’s increasingly connected world.
Learn More

Image Description
Coilcraft DO3316P-104MLD Also Bought Image
Power Inductors - SMD 100uH Unshld 20% 1.3A 280mOhms
Vishay VJ1206A102KXEMT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 500V 10%
ITT Cannon D20418-80 Also Bought Image
D-Sub Tools & Hardware DSUB FEMALE SCREW LOCK ZINC
Coilcraft DO3316P-153MLD Also Bought Image
Power Inductors - SMD 15uH Unshld 20% 3.1A 46mOhms
Coilcraft DO3316P-333MLD Also Bought Image
Power Inductors - SMD 33uH Unshld 20% 2.1A 100mOhms
Broadcom Limited HLMP-0103 Also Bought Image
LED Mounting Hardware Lamp 5mm Clip and Ri ngs
Vishay CMF551K0000BHEB Also Bought Image
Metal Film Resistors - Through Hole 1/2W 1Kohms .1%
onsemi PZT2222AT1G Also Bought Image
Bipolar Transistors - BJT 600mA 40V NPN
Renesas Electronics ICL7665SAIPAZ Also Bought Image
Supervisory Circuits W/ANNEAL CMOS OVER/ UNDER V DETECTOR
Fujitsu FTR-B3GA012Z-B10 Also Bought Image
Low Signal Relays - PCB SIGNAL

FEATURED PRODUCTS
TE CONNECTIVITY