BMOD0058 E016 B02

Maxwell Technologies Logo
723-BMOD0058E016-B02

BMOD0058 E016 B02

Mfr.:

Description:
Supercapacitors / Ultracapacitors 16V 58F Plastic case

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Maxwell Technologies
Supercapacitors / Ultracapacitors
RoHS:  Details
BMOD
Screw
58 F
16.2 VDC
20 %
22 mOhms
- 40 C
+ 65 C
226.5 mm
49.5 mm
76 mm
1500 Hour
Bulk
Brand: Maxwell Technologies
Current Rating: 20 A
Operating Temperature Range: - 40 C to + 65 C
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Type: Module
Part # Aliases: 108724
Unit Weight: 1.389 lbs
USHTS:
8532290040
CNHTS:
8532290000
CAHTS:
8532250000
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532290000
BRHTS:
85322590
ECCN:
3a991.j.2