See an Error?

MEA-1621-AM

Maxtena Logo
259-MEA-1621-AM

MEA-1621-AM

Mfr.:

Description:
Antennas Iridium Certified Antenna - Adhesive Mount

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $92.99 $92.99
10 $89.99 $899.90
25 $86.99 $2,174.75
Product Attribute Attribute Value
Maxtena
Antennas
RoHS:  Details
GPS Antennas - GNSS, GLONASS, Galileo, Beidou
Outdoor Antennas
Passive Antenna
1616 MHz
1627 Mhz
-
-
Module
Square
4.5 dBic
1621 MHz
50 Ohms
1.2:1
- 40 C
+ 85 C
1 Band
Adhesive Mount
Connector
SMA Male
1621 MHz
Vehicle Tracking, Fleet Tracking, Military, Security, Iridium SBD, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS Applications, M2M Applications, Handheld Devices, Law Enforcement
80 mm
76 mm
16 mm
IP67
150 cm LM4100
Bulk
Brand: Maxtena
Cable Length: 150 cm
Frequency Range: 1616 MHz to 1627 MHz
Polarization: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 189-00067-01

USHTS:
8529104040
ECCN:
EAR99

MEA-1621-AM Passive Antenna

Maxtena MEA-1621-AM Passive Antenna is an external antenna designed for the Iridium network and is Iridium certified. This passive antenna provides exceptional pattern control, polarization purity, and high efficiency. The MEA-1621-AM antenna offers excellent performance at low orbit and low profile design with adhesive mounting. This antenna features an integrated SMA connector and is rated IP-67 when mounted and unmounted. This can be used to boost the performance of the Iridium handsets among other uses. The MEA-1621-AM antenna is a magnet mount antenna that features rugged ABS plastic housing and is ideal for the most demanding environmental challenges. This antenna offers 76% efficiency and operates at -40°C to 85°C temperature range.

Image Description
Swissbit SFPC040GM1AG2TO-I-6B-51P-STD Also Bought Image
Solid State Drives - SSD M.2 PCIe SSD 40GB - 3.3V
Vishay VJ0402HIFRQ1KITHT Also Bought Image
Capacitor Kits SAMPLE KIT 0402 1pF to 47pF
Swissbit SFSA040GM2AK2TO-I-6B-52P-STD Also Bought Image
Solid State Drives - SSD 40 GB - 3 V
Swissbit SFPC040GM1EC4TO-I-5E-51P-STD Also Bought Image
Solid State Drives - SSD 40 GB - 3.3 V
Coilcraft C403-2 Also Bought Image
Inductor Kits & Accessories 402HP Kit 54pn 20 ea 1 nH _ 220 nH
Adafruit 4529 Also Bought Image
Adafruit Accessories RockBLOCK 9603 Accessory Cable
Murata GCM188R71C105KA64D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF 16V 10% 0603
SparkFun Electronics WRL-14498 Also Bought Image
Sub-GHz Modules RockBLOCK 9603 - Iridium SatComm Mod
Wurth Elektronik 61304011121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 40 P Single Str Gold
Murata GCM21BM8EE106KE08L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT