MAXM17900AMB+T

Maxim Integrated Logo
700-MAXM17900AMB+T

MAXM17900AMB+T

Mfr.:

Description:
Switching Voltage Regulators For MAXM17900: 21V, 100mA High-Efficiency Step-Down Power Module / For MAXM17552: 60V, 100mA High-Efficiency Step-Down Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,570

Stock:

6,570 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.27 $4.27
10 $3.84 $38.40
25 $3.63 $90.75
100 $3.14 $314.00
250 $2.98 $745.00
500 $2.68 $1,340.00
1,000 $2.42 $2,420.00
Full Reel (Order in multiples of 2500)
2,500 $2.33 $5,825.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Maxim Integrated
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
uSLIC-10
Buck
900 mV to 5.5 V
100 mA
1 Output
4 V
24 V
62 uA
900 kHz
- 40 C
+ 125 C
MAXM17900
Reel
Cut Tape
MouseReel
Brand: Maxim Integrated
Development Kit: MAXM17900EVKIT
Input Voltage: 4 V to 24 V
Load Regulation: 0.3 mV/mA
Moisture Sensitive: Yes
Operating Supply Current: 1.1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: uSLIC
Type: Power Module

USHTS:
8542390001
TARIC:
8542399000
ECCN:
EAR99

Himalaya uSLIC™ MAXM17900 Step-Down Power Modules

Maxim Himalaya uSLIC™ MAXM17900 Step-Down DC-DC Power Module integrates a controller, MOSFETs, an inductor, and the compensation components in a compact uSLIC™ package. The device operates from an input voltage of 4.0V to 21V. The MAXM17900 supports an adjustable output voltage from 0.9V to 5.5V and supplies up to 100mA of load current. The high level of integration significantly reduces design complexity, manufacturing risks, and offers a true “plug and play” power supply solution, hence reducing the time-to-market.

Image Description
Vishay IHLP1212ABEV1R0M5A Also Bought Image
Power Inductors - SMD 1 ohms 20% High Temp AEC-Q200
Bourns CMP0603AFX-1003ELF Also Bought Image
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
Panasonic ERJ-U03F5R10V Also Bought Image
Thick Film Resistors - SMD 0603 1% 5.1ohm AEC-Q200 Anti-Sulfur
Panasonic ERJ-U3RD1502V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfur
STMicroelectronics L2720W13TR Also Bought Image
Operational Amplifiers - Op Amps Low Drop Dual 1A Op Amp SO16
Molex 85543-7003 Also Bought Image
Modular Connectors / Ethernet Connectors CAT5E RA TH SHIELDED JACK SPRING PDNI
Taiyo Yuden NRH3012T2R2MN Also Bought Image
Power Inductors - SMD 3012 2.2uH 90mOhms +/-20%Tol 1370mA
Wurth Elektronik 744311068 Also Bought Image
Power Inductors - SMD WE-HCI 680nH 17A DCR=3.1mOhms AECQ200
Panasonic ERJ-2RKF6041X Also Bought Image
Thick Film Resistors - SMD 0402 6.04Kohms 1% AEC-Q200
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%