MAXM15462AMB+T

Maxim Integrated Logo
700-MAXM15462AMB+T

MAXM15462AMB+T

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 42V, 300mA, Integrated Inductor, Compact Step-Down Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4,952
Expected 27-Feb-23

Factory Lead-Time:

36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $6.94 $6.94
10 $6.28 $62.80
25 $5.99 $149.75
100 $5.20 $520.00
250 $4.97 $1,242.50
500 $4.53 $2,265.00
1,000 $4.38 $4,380.00
Full Reel (Order in multiples of 2500)
2,500 $4.23 $10,575.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Maxim Integrated
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
uSLIC-10
Buck
900 mV to 5 V
300 mA
1 Output
4.5 V
42 V
3.2 mA
500 kHz
- 40 C
+ 125 C
MAXM1546x
Reel
Cut Tape
MouseReel
Brand: Maxim Integrated
Development Kit: MAXM15462EVKIT
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: uSLIC
Type: Step-Down Power Module
Unit Weight: 0.005722 oz
USHTS:
8542390001
CNHTS:
8542390000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MAXM15465/66/67 Step-Down Power Modules

Maxim Integrated MAXM15465/66/67 Step-Down Power Modules are high-efficiency, synchronous step-down DC-DC modules. The modules feature an integrated controller, MOSFETs, compensation components, and inductor. The inductor operates over a wide input voltage range. The modules operate from 4.5V to 42V input and deliver up to 300mA output current. The MAXM15465 and MAXM15466 are fixed 3.3V and 5V output modules respectively. The MAXM15467 is an adjustable output (0.9V to 6.3V) module. The modules significantly reduce design complexity and manufacturing risks. They offer a true plug-and-play power/supply solution, reducing time to market.

Image Description
YAGEO RC0402FR-074M7L Also Bought Image
Thick Film Resistors - SMD 4.7 MOhms 62.5mW 0402 1%