See an Error?

MAX9722BEUE+T

Maxim Integrated
700-MAX9722BEUE+T

MAX9722BEUE+T

Mfr.:

Description:
Audio Amplifiers 5V, Differential Input, DirectDrive, 130mW Stereo Headphone Amplifiers with Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 226

Stock:

226 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.85 $1.85
$1.67 $16.70
$1.58 $39.50
$1.35 $135.00
$1.26 $315.00
$1.11 $555.00
$0.945 $945.00
Full Reel (Order in multiples of 2500)
$0.913 $2,282.50
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.62
Min:
1
Product Attribute Attribute Value
Maxim Integrated
Product Category: Audio Amplifiers
RoHS:  Details
MAX9722
Headphone Amplifiers
Class-AB
130 mW
SMD/SMT
2-Channel Headphone
TSSOP-16
32 Ohms
0.009 %
5.5 V
2.4 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Maxim Integrated
CMRR - Common Mode Rejection Ratio: - 70 dB
Operating Supply Current: 5.5 mA
Pd - Power Dissipation: 1176 mW
Product Type: Audio Amplifiers
PSRR - Power Supply Rejection Ratio: - 90 dB
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Vos - Input Offset Voltage: 0.5 mV
Part # Aliases: MAX9722
USHTS:
8542330001
CNHTS:
8542339000
CAHTS:
8542330000
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Image Description
ROHM Semiconductor BU33TD3WG-TR
LDO Voltage Regulators Standard CMOS LDO Vreg; 3.3V
Alps Alpine RS45112A6A05
Slide Potentiometers 10K OHM "B" TAPER
Samtec USBR-B-S-F-O-TH
USB Connectors High-Retention USB 2.0 Interface, Type A
Littelfuse 0466002.NRHF
Surface Mount Fuses 63V 2A FA HALIDE FREE SLIM
Panasonic EVQ-Q2B03W
Tactile Switches 0.5NF 6.5x6.0x3.1mm
Littelfuse 0466.375NRHF
Surface Mount Fuses 125V .375A HALIDE FREE
Toshiba CTS05S30,L3F
Schottky Diodes & Rectifiers Single High-speed switching
Littelfuse 046601.5NRHF
Surface Mount Fuses 63V 1.5 A FA SLIM
Torex Semiconductor XC9246B75CMR-G
Switching Voltage Regulators 1A 16V Driver DCDC Converter
onsemi FOD2741BS
Optically Isolated Amplifiers Error amplifier Optocoupler