MAX9291GTN/V+

Maxim Integrated Logo
700-MAX9291GTN/V+

MAX9291GTN/V+

Mfr.:

Description:
Serializers & Deserializers - Serdes GMSL Serializer for Coax and STP cables

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,083

Stock:

2,083 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $27.67 $27.67
10 $25.53 $255.30
25 $24.38 $609.50
100 $21.80 $2,180.00
260 $21.51 $5,592.60
520 $20.79 $10,810.80
Product Attribute Attribute Value
Maxim Integrated
Product Category: Serializers & Deserializers - Serdes
RoHS:  Details
Serializer
3.12 Gb/s
HDMI
CML
8 Input
1 Output
3.6 V
1.7 V
- 40 C
+ 105 C
SMD/SMT
TQFN-56
AEC-Q100
Tube
Brand: Maxim Integrated
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V, 3.3 V
Pd - Power Dissipation: 3.8095 W
Product: GMSL Serializers
Product Type: Serializers & Deserializers - Serdes
Series: MAX9291
Factory Pack Quantity: 260
Subcategory: Interface ICs
Part # Aliases: MAX9291
Unit Weight: 0.238598 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MAX9291GTN+ GMSL Serializers

Maxim Integrated MAX9291GTN+ 3.12Gbps GMSL Serializers for Coax or STP Output and HDMI Input are ideal for HD video applications. The GMSL Serializers offers system flexibility with multiple data rates and meets rigorous automotive and industrial requirements. Applications include high-resolution automotive navigation, rear-seat infotainment, and megapixel camera systems.

Image Description
Vishay V25PN60-M3/86A Also Bought Image
Schottky Diodes & Rectifiers 25A, 60V, SMPC, TRENCH SKY RECT.
Murata GRT188C80J226ME13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 6.3V 20% 0603
Maxim Integrated MAX9282AGTM/V+ Also Bought Image
Serializers & Deserializers - Serdes 3.12Gbps Deserializer with GMSL inputs and LVDS Outputs and HDCP
Skyworks SI8380S-IU Also Bought Image
Digital Isolators 2.5 kV 8-channel PLC input isolator with SPI output interface
Nexperia PMEG2005EL,315 Also Bought Image
Schottky Diodes & Rectifiers PMEG2005EL/SOD882/SOD2
Analog Devices Inc. ADM811MARTZ-REEL7 Also Bought Image
Supervisory Circuits RESET GENERATOR I.C.
Panasonic EEV-TG1J221Q Also Bought Image
Aluminum Electrolytic Capacitors - SMD 220UF 63V TG SMD
Maxim Integrated MAX9288GTM/VY+ Also Bought Image
Serializers & Deserializers - Serdes 3.12Gbps Serializer with CSI-2 Inputs for Coax and STP