MAX8969EWL37+T

Maxim Integrated
700-MAX8969EWL37+T

MAX8969EWL37+T

Mfr.:

Description:
Switching Voltage Regulators 1A Boost Converter with Track mode in a tiny WLP Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,527

Stock:

2,527 Can Ship Immediately

Factory Lead-Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.68 $1.68
$1.52 $15.20
$1.43 $35.75
$1.22 $122.00
$1.14 $285.00
$0.998 $499.00
$0.855 $855.00
Full Reel (Order in multiples of 2500)
$0.826 $2,065.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Maxim Integrated
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
WLP-9
Boost
3.7 V
1 A
1 Output
2.5 V
5.5 V
60 uA
3 MHz
- 40 C
+ 85 C
MAX8969
Reel
Cut Tape
MouseReel
Brand: Maxim Integrated
Development Kit: MAX8969EVKIT
Input Voltage: 2.5 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Part # Aliases: MAX8969

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Chip Quik SOLDERWICK2.0
Desoldering Braid / Solder Removal 2.0mm Solder Wick (#3 Green) - No Clean
Chip Quik SMD3SWLT.047 2OZ
Solder Sn42/Bi58 .047" Solder Wire 2oz Spool
Broadcom Limited APDS-9253-001
Ambient Light Sensors Digital RGB, IR & ALS
Qorvo SPF5043Z
RF Amplifier .05-4GHz SSG 12.9dB NF .8dB GaAs
Phoenix Contact 2320267
UPS - Uninterruptible Power Supplies QUINT-UPS/ 24DC 24DC/10/3.4AH
IXYS CPC1035N
Solid State Relays - PCB Mount SPST-NO 4PIN SOP
Standex Electronics MK15-B-2
Proximity Sensors 1 Form A Surface Mount
Analog Devices Inc. HMC547ALP3ETR
RF Switch ICs hi Isolation SPDT Switch , DC - 20 GHz
Bel 5ST 2.5-R
Cartridge Fuses
Nexperia XC7SH08GW,125
Logic Gates XC7SH08GW/SOT353/UMT5