MAX792LCSE+

Maxim Integrated Logo
700-MAX792LCSE

MAX792LCSE+

Mfr.:

Description:
Supervisory Circuits Microprocessor and Nonvolatile Memory Supervisory Circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 94

Stock:

94 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.40 $11.40
10 $10.30 $103.00
25 $10.02 $250.50
50 $10.01 $500.50
100 $8.69 $869.00
250 $7.84 $1,960.00
500 $7.24 $3,620.00
1,000 $7.02 $7,020.00
2,500 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.59
Min:
1
Product Attribute Attribute Value
Maxim Integrated
Supervisory Circuits
RoHS:  Details
Voltage Supervisory
SMD/SMT
SOIC-Narrow-16
4.62 V
1 Input
Active High, Active Low, Push-Pull
Manual Reset
Watchdog
No Backup
200 ms
5.5 V
0 C
+ 70 C
2 %
MAX792L
Tube
Brand: Maxim Integrated
Chip Enable Signals: Chip Enable
Height: 1.5 mm
Length: 10 mm
Operating Supply Current: 150 uA
Overvoltage Threshold: 4.75 V
Pd - Power Dissipation: 762 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.75 V
Undervoltage Threshold: 4.5 V
Width: 4 mm
Part # Aliases: MAX792L
Unit Weight: 0.005069 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99