MAX6250BCSA+

Maxim Integrated Logo
700-MAX6250BCSA

MAX6250BCSA+

Mfr.:

Description:
Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

1,500
Expected 08-May-23

Factory Lead-Time:

52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.66 $7.66
10 $6.93 $69.30
20 $6.60 $132.00
100 $5.73 $573.00
200 $5.47 $1,094.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.49
Min:
1
Product Attribute Attribute Value
Maxim Integrated
Voltage References
RoHS:  Details
SMD/SMT
SOIC-8
Series Precision References
5 V
0.1 %
5 PPM / C
40 V
15 mA
0 C
+ 70 C
MAX6250B
Tube
Accuracy: 1 PPM/mA
Brand: Maxim Integrated
Height: 1.5 mm
Length: 5 mm
Operating Supply Current: 3300 uA
Product: Voltage References
Product Type: Voltage References
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Topology: Series References
Width: 4 mm
Part # Aliases: MAX6250B
Unit Weight: 0.019048 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Wurth Elektronik 74477120 Also Bought Image
Fixed Inductors WE-PD 100uH 1.53A DCR=160mOhms AECQ200
KEMET T495X476K035ATE185 Also Bought Image
Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=185mOhms
Maxim Integrated MAX6650EUB+T Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Fan-Speed Regulators and Monitors with SMBus /I C-Compatible Interface
KEMET C0805C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10%
Kyocera AVX 08055D105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0805 10%
Aavid 581202B02500G Also Bought Image
Heat Sinks Extruded Heat Sink, Solder Pin, TO220, Flat-Back, Vertical, 12.8C/W, 2.67mm Hole
KEMET C0805C102K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0805 10%
Maxim Integrated MAX6250BCSA+T Also Bought Image
Voltage References Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References
Panasonic ERA-6AED512V Also Bought Image
Thin Film Resistors - SMD 0805 5100ohms 25ppm 0.5% AEC-Q200
onsemi CAT24C128WI-GT3 Also Bought Image
EEPROM 128K-Bit I2C Serial CMOS EEPROM