MAX3241CUI+

Maxim Integrated Logo
700-MAX3241CUI

MAX3241CUI+

Mfr.:

Description:
RS-232 Interface IC 3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1 uF External Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 188

Stock:

188 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.29 $10.29
10 $9.30 $93.00
25 $8.87 $221.75
50 $8.86 $443.00
100 $7.69 $769.00
250 $7.13 $1,782.50
500 $6.53 $3,265.00
1,000 $6.33 $6,330.00
2,500 Quote
Product Attribute Attribute Value
Maxim Integrated
RS-232 Interface IC
RoHS:  Details
SMD/SMT
TSSOP-28
MAX3241
Transceiver
235 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
3 V
1 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Maxim Integrated
Height: 0.95 mm (Max)
Length: 9.8 mm (Max)
Operating Supply Voltage: 3 V to 5.5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.3 us
Shutdown: With Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Supply Type: Single Supply
Width: 4.5 mm (Max)
Part # Aliases: MAX3241
Unit Weight: 0.014215 oz
USHTS:
8542390001
CNHTS:
8542319090
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Analog Devices Inc. AD8314ACPZ-RL7 Also Bought Image
RF Detector CSP 0.1 TO 2.5GHz RF Detector/Controller
TE Connectivity 3-641119-6 Also Bought Image
Headers & Wire Housings HDR 03P VRT F-LOCK SQ
Broadcom Limited HCPL-181-060E Also Bought Image
Transistor Output Optocouplers 3750 Vrms 0.2mA
Phoenix Contact 1755749 Also Bought Image
Pluggable Terminal Blocks 3POS 5.08MM PITCH TH PARALLEL/VERTICAL
Maxim Integrated MAX603CSA+ Also Bought Image
LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators
ROHM Semiconductor BA9743AFV-E2 Also Bought Image
Switching Controllers CTRLR REG 2CH
Maxim Integrated MAX4238ASA+ Also Bought Image
Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers
Maxim Integrated MAX691ACSE+ Also Bought Image
Supervisory Circuits Microprocessor Supervisory Circuits
Vishay 593D475X9016B2TE3 Also Bought Image
Tantalum Capacitors - Solid SMD 4.7uF 16volt 10% B Case Molded
Analog Devices Inc. AD8402ARUZ1 Also Bought Image
Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER