MAX3227EAAE+

Maxim Integrated Logo
700-MAX3227EAAE+

MAX3227EAAE+

Mfr.:

Description:
RS-232 Interface IC +/-15kV ESD-Protected, 1 uA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,012

Stock:

2,012 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.59 $6.59
10 $5.96 $59.60
25 $5.68 $142.00
76 $4.93 $374.68
228 $4.70 $1,071.60
532 $4.29 $2,282.28
1,064 $4.15 $4,415.60
2,508 $4.01 $10,057.08
Product Attribute Attribute Value
Maxim Integrated
Product Category: RS-232 Interface IC
RoHS:  Details
SMD/SMT
SSOP-16
MAX3227E
Transceiver
1 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
1 mA
- 40 C
+ 125 C
15 kV
Tube
Brand: Maxim Integrated
Height: 1.78 mm
Length: 6.33 mm
Operating Supply Voltage: 5.5 V
Pd - Power Dissipation: 571 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 76
Subcategory: Interface ICs
Supply Type: Single Supply
Width: 5.38 mm
Part # Aliases: MAX3227E
Unit Weight: 0.004586 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Image Description
Coilcraft XAL4040-153MEC Also Bought Image
Power Inductors - SMD 15uH Shld 20% 2.8A 120mOhms AECQ2
Panasonic ERJ-2RKF1002X Also Bought Image
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
YAGEO RC0603FR-071KL Also Bought Image
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Nexperia BCW66HR Also Bought Image
Bipolar Transistors - BJT BCW66H/SOT23/TO-236AB
KEMET C0603C103K5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
YAGEO RC0603FR-07120RL Also Bought Image
Thick Film Resistors - SMD 120 Ohms 100mW 0603 1%
YAGEO RC0603FR-0747KL Also Bought Image
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1%
YAGEO RT0603DRE0710RL Also Bought Image
Thin Film Resistors - SMD 10 Ohm 0.5% 1/10W 75 Volts 50ppm
TDK CGA3E2C0G2A220J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 100V 22pF C0G 5% AEC-Q200
YAGEO RT0603DRE0739K2L Also Bought Image
Thin Film Resistors - SMD 1/10W 39.2K Ohms .5%