See an Error?

MAX31855KASA+

Maxim Integrated Logo
700-MAX31855KASA+

MAX31855KASA+

Mfr.:

Description:
Sensor Interface Cold-Junction Compensated Thermocouple-to-Digital Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,272

Stock:

3,272 Can Ship Immediately

Factory Lead-Time:

51 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 20

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.39 $10.39
10 $9.39 $93.90
20 $8.96 $179.20

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.30
Min:
1
Product Attribute Attribute Value
Maxim Integrated
Product Category: Sensor Interface
RoHS:  Details
Thermocouple to Digital Converter
Serial, 3-Wire, SPI
3.3 V
3.3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Maxim Integrated
Development Kit: MAX31855EVKIT#
Input Type: Type K Thermocouple
Operating Supply Voltage: 3.3 V
Product: Signal Conditioners
Product Type: Sensor Interface
Series: MAX31855
Factory Pack Quantity: 100
Subcategory: Interface ICs
Part # Aliases: MAX31855 90-31855+K00
Unit Weight: 0.002822 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Maxim offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

Image Description
Maxim Integrated MAX31855EVKIT# Associated Product Image
Data Conversion IC Development Tools Eval Kit MAX31855 (Cold-Junction Compensated Thermocouple-to-DigitalConverter)
Olimex Ltd. MOD-TC-MK2-31855 Associated Product Image
Daughter Cards & OEM Boards K TYPE THERMOCOUPLE MAX31855
Image Description
Trinamic TMC2130-LA Also Bought Image
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Driver IC, SPI, Step/Dir, 5-46V Supply, 1.2A, QFN36
TE Connectivity ADP0204 Also Bought Image
DIP Switches / SIP Switches SPST 2P PIANO T/H DIP SWITCH
Analog Devices Inc. AD8495ARMZ Also Bought Image
Board Mount Temperature Sensors Thermocouple InAmp
Murata BLM18PG471SN1D Also Bought Image
Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below
Wurth Elektronik 150080RS75000 Also Bought Image
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0805 Red
Murata GRM188R6YA475KE15D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 35V 10% 0603
Murata GRM188Z71A106KA73D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 10V 10% 0603
Murata GRM188Z71C475KE21D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7UF 16V 10% 0603
EPCOS / TDK B32021A3103M Also Bought Image
Safety Capacitors 0.01uF 300volts 20% Y2
Texas Instruments TXB0101DBVR Also Bought Image
Translation - Voltage Levels 1B Bidir Vltg-Level Translator