MAX30205MTA+

Maxim Integrated
700-MAX30205MTA+

MAX30205MTA+

Mfr.:

Description:
Board Mount Temperature Sensors 0.1oC Accuracy Temp Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,597

Stock:

3,597 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 900

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.08 $5.08
$3.97 $39.70
$3.22 $161.00
$2.76 $276.00
$2.31 $1,155.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.21
Min:
1
Product Attribute Attribute Value
Maxim Integrated
Product Category: Board Mount Temperature Sensors
RoHS:  Details
Digital
Local
+/- 0.1 C
2.7 V
3.3 V
2-Wire, I2C
16 bit
0 C
+ 50 C
Shutdown
SMD/SMT
TDFN-8
Tube
Brand: Maxim Integrated
Operating Supply Current: 600 uA
Output Current: 4 mA
Pd - Power Dissipation: 1.9512 W
Product: Temperature Sensors
Product Type: Temperature Sensor ICs
Series: MAX30205
Factory Pack Quantity: 100
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 0.114446 oz

USHTS:
8542390001
CNHTS:
8542391000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Digital Temperature Sensors

Maxim Integrated Digital Temperature Sensors are part of a wide range of temperature sensing and control applications that offer many design alternatives. These solutions offer in-depth design information and circuits for building thermal sensing signal chains using the most popular thermal sensors. Usually, the first step in designing a thermal sensing and control system is to determine the temperature range that must be sensed as well as the operating environment. The next step is selecting a thermal sensor. There are four main types of thermal sensors: silicon, thermistor, RTD, and thermocouple. Maxim provides either complete signal chain solutions or integrated ICs that can take the thermal transducer signal, process it, and provide either an analog or digital communication path back to the control device.

Image Description
TAIYO YUDEN EMK107B7105KA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R
Mill-Max 0921-5-15-20-77-14-11-0
Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin
ams OSRAM SFH 2703
Photodiodes Silicon PIN Photodiode
Maxim Integrated MAX32664GTGD+
Biometric Sensors SENSOR HUB W/ SPO2, HR & BP ALGORITHMS
TAIYO YUDEN JMK107ABJ106MA8T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 6.3VDC 10uF 20% X5R
Mill-Max 1969-0-00-15-00-00-03-0
Circuit Board Hardware - PCB Spring-Loaded Target Contact with Concave Face
ROHM Semiconductor SDR03EZPD1003
Thick Film Resistors - SMD
Maxim Integrated MAX30102EFD+T
Biometric Sensors Integrated Optical Sensor
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%