MAX202ECPE+

Maxim Integrated Logo
700-MAX202ECPE

MAX202ECPE+

Mfr.:

Description:
RS-232 Interface IC +/-15kV ESD-Protected, +5V RS-232 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,369

Stock:

4,369 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 325

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.06 $8.06
10 $7.29 $72.90
25 $6.94 $173.50
100 $6.03 $603.00
250 $5.76 $1,440.00
Product Attribute Attribute Value
Maxim Integrated
Product Category: RS-232 Interface IC
RoHS:  Details
Through Hole
PDIP-16
MAX202E
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
15 mA
0 C
+ 70 C
15 kV
Tube
Brand: Maxim Integrated
Height: 4.45 mm
Length: 19.43 mm
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 10 us
Shutdown: Without Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Supply Type: Single Supply
Width: 7.87 mm
Part # Aliases: MAX202E
Unit Weight: 0.057419 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Maxim offers a wide range of devices to provide the correct solution for your HVAC application.

Image Description
Nexperia 74HC02D,653 Also Bought Image
Logic Gates 74HC02D/SOT108/SO14
Mill-Max 110-43-640-41-001000 Also Bought Image
IC & Component Sockets 40P TIN PIN GLD CONT
Cinch Connectivity Solutions 108-0302-001 Also Bought Image
Test Plugs & Test Jacks BANANA PLUG RED
Texas Instruments SN74HC153N Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers Dual Line
Texas Instruments CD74HC74E Also Bought Image
Flip Flops Dual
Panasonic ECA-1HHG220 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 22uF 50V
C&K Switches PTS125SM43LFS Also Bought Image
Tactile Switches Top Actuated Tactile 12mm Switch
Analog Devices Inc. ADM485JNZ Also Bought Image
RS-422/RS-485 Interface IC RS-485 I/F TRANSCEIVER
Vishay SMBJ130CA-E3/52 Also Bought Image
ESD Suppressors / TVS Diodes 130V 800W Bidir TransZorb 5% Tol
Aries Electronics 32-6518-10 Also Bought Image
IC & Component Sockets 32P SOLDER TIN/GLD