MAX17703ATG+

Maxim Integrated Logo
700-MAX17703ATG+

MAX17703ATG+

Mfr.:

Description:
Battery Management 4.5V-60V, up to 20A, Battery Charger Controllers for Li-Ion, Pb-Acid and Supercapacitor

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 23

Stock:

23
Can Ship Immediately

On Order:

2,940
Expected 12-Jan-23
980
490
Expected 27-Apr-23
490
Expected 14-Sep-23

Factory Lead-Time:

51
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $6.55 $6.55
10 $5.89 $58.90
25 $5.57 $139.25
100 $4.82 $482.00
250 $4.58 $1,145.00
490 $4.10 $2,009.00
980 $3.70 $3,626.00
2,940 $3.58 $10,525.20
Product Attribute Attribute Value
Maxim Integrated
Battery Management
RoHS:  Details
Charge Management
Lead Acid
5.3 V
135 mA
4.5 V to 60 V
TQFN-24
SMD/SMT
MAX17703
Tray
Brand: Maxim Integrated
Development Kit: MAX17703EVKITA#
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.1 mA
Pd - Power Dissipation: 2222 mW
Product Type: Battery Management
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Tradename: Himalaya

This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542399000
ECCN:
EAR99

MAX17703 Li-Ion Battery Charger Controller

Maxim Integrated MAX17703 Step-Down Li-Ion Battery Charger Controller is a high-efficiency, high-voltage, synchronous, step-down, Himalaya Li-Ion battery-charger controller designed to operate over an input voltage range of a 4.5V to 60V.

Image Description
Texas Instruments DRV8311HEVM Also Bought Image
Power Management IC Development Tools DRV8311H three-phase PWM motor driver evaluation module
Maxim Integrated MAX17703EVKITA# Also Bought Image
Power Management IC Development Tools MAX17703 Evaluation KIt 5V output
Maxim Integrated MAX17701ATG+ Also Bought Image
Switching Voltage Regulators 4.5V-60V, up to 20A, Battery Charger Controllers for Li-Ion, Pb-Acid and Supercapacitor
Vishay SIR826LDP-T1-RE3 Also Bought Image
MOSFET 80V N-CHANNEL (D-S)
Maxim Integrated MAX17261METD+ Also Bought Image
Battery Management 5.1 uA Multi-Cell Fuel Gauge with ModelGauge m5 EZ
Maxim Integrated MAX17610ATC+T Also Bought Image
Power Management Specialized - PMIC Industrial 1A Over-current and Over-voltage Protector with Reverse Protection
Molex 105307-1204 Also Bought Image
Headers & Wire Housings NanoFit TPA Recp Hsg Single Row 4Ckt Blk
Molex 105313-1104 Also Bought Image
Headers & Wire Housings NanoFit RA Hdr TH SR 4Ckt Tin Blk