MAX1721EUT+T

Maxim Integrated Logo
700-MAX1721EUTT

MAX1721EUT+T

Mfr.:

Description:
Switching Voltage Regulators SOT23, Switched-Capacitor Voltage Inverters with Shutdown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30,995

Stock:

30,995 Can Ship Immediately

Factory Lead-Time:

31 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 5000

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.06 $2.06
10 $1.86 $18.60
25 $1.75 $43.75
100 $1.50 $150.00
250 $1.40 $350.00
500 $1.23 $615.00
1,000 $1.05 $1,050.00
Full Reel (Order in multiples of 2500)
2,500 $1.01 $2,525.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Maxim Integrated
Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-23-6
Inverting
- 1.4 V to - 5.5 V
25 mA
1 Output
1.4 V
5.5 V
350 uA
125 kHz
- 40 C
+ 85 C
MAX1721
Reel
Cut Tape
MouseReel
Brand: Maxim Integrated
Function: Inverting
Height: 1.1 mm
Input Voltage: 1.4 V to 5.5 V
Length: 2.9 mm
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Inverter
Width: 1.63 mm
Part # Aliases: MAX1721
Unit Weight: 0.001270 oz

USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Molex 92315-1024 Also Bought Image
Ribbon Cables / IDC Cables 10CKT PICOFLEX 240MM LONG
TDK T3902 Also Bought Image
MEMS Microphones 126 dB SPL AOP MEMS Microphone
Ohmite KDV06FR200ET Also Bought Image
Current Sense Resistors - SMD 0.2 ohm 0603 1% 0.20W
Laird Performance Materials TYA252012100M-10 Also Bought Image
Fixed Inductors 10uH 1.1A 20% Wire Wound
Maxim Integrated MAX870EUK+T Also Bought Image
Switching Voltage Regulators Switched-Capacitor Voltage Inverters
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Maxim Integrated MAX871EUK+T Also Bought Image
Switching Voltage Regulators Switched-Capacitor Voltage Inverters
Bourns CR0603-JW-102ELF Also Bought Image
Thick Film Resistors - SMD 0603 1KOHMS 5% 1/10WATT
Nexperia NX7002AKAR Also Bought Image
MOSFET NX7002AKA/SOT23/TO-236AB