MAX1682EUK+T

Maxim Integrated Logo
700-MAX1682EUKT

MAX1682EUK+T

Mfr.:

Description:
Switching Voltage Regulators Switched-Capacitor Voltage Doublers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,609

Stock:

7,609
Can Ship Immediately

On Order:

7,500
Expected 26-Jun-23

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 3090

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $2.21 $2.21
10 $1.99 $19.90
25 $1.88 $47.00
100 $1.60 $160.00
250 $1.50 $375.00
500 $1.32 $660.00
1,000 $1.13 $1,130.00
Full Reel (Order in multiples of 2500)
2,500 $1.08 $2,700.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Maxim Integrated
Product Category: Switching Voltage Regulators
RoHS:  Details
SMD/SMT
SOT-23-5
Boost
4 V to 11 V
45 mA
1 Output
2 V
5.5 V
12 kHz
- 40 C
+ 85 C
MAX1682
Reel
Cut Tape
MouseReel
Brand: Maxim Integrated
Function: Step Up
Height: 1.1 mm
Input Voltage: 2 V to 5.5 V
Length: 2.9 mm
Operating Supply Current: 110 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Doubler
Width: 1.63 mm
Part # Aliases: MAX1682
Unit Weight: 0.000222 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Vishay TNPW0603220RBYEN Also Bought Image
Thin Film Resistors - SMD 220ohms 0.1% 10ppm
Maxim Integrated MAX3100ETG+ Also Bought Image
UART Interface IC SPI/MICROWIRE-Compatible UART
Maxim Integrated MAX4714EXT+T Also Bought Image
Analog Switch ICs 0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70
Microchip MCP23S08T-E/SS Also Bought Image
Interface - I/O Expanders In/Out SPI int
Texas Instruments DRV8838DSGR Also Bought Image
Motor / Motion / Ignition Controllers & Drivers 1.8A Low VTG Brushed DC Motor Driver
TDK C2012X5R1A336M125AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10V 33uF X5R 20% T: 1.25mm
STMicroelectronics SR1UARU Also Bought Image
Supervisory Circuits CONDITIONING & INTERFACES
Analog Devices Inc. LTM4601IV#PBF Also Bought Image
Switching Voltage Regulators 12A Module Reg w/ PLL, Out Track & Mr
Analog Devices Inc. LTM4603IV#PBF Also Bought Image
Switching Voltage Regulators 6A DC/DC Module w/ PLL, Out Track & M
Vishay SI1416EDH-T1-GE3 Also Bought Image
MOSFET 30V Vds 12V Vgs SC70-6