MAX16054AZT+T

Maxim Integrated Logo
700-MAX16054AZTT

MAX16054AZT+T

Mfr.:

Description:
Supervisory Circuits On/Off Controller with Debounce and +/-15kV ESD Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 32,390

Stock:

32,390 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 2500

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $3.02 $3.02
10 $2.72 $27.20
25 $2.57 $64.25
100 $2.23 $223.00
250 $2.11 $527.50
500 $1.90 $950.00
1,000 $1.71 $1,710.00
Full Reel (Order in multiples of 2500)
2,500 $1.65 $4,125.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Maxim Integrated
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Supervisory
SMD/SMT
SOT-23-6
2.5 V
1 Input
CMOS
No Manual Reset
No Watchdog
No Backup
5.5 V
- 40 C
+ 125 C
MAX16054
Reel
Cut Tape
MouseReel
Brand: Maxim Integrated
Operating Supply Current: 7 uA
Pd - Power Dissipation: 727 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Undervoltage Threshold: 1.8 V
Part # Aliases: MAX16054
Unit Weight: 0.000229 oz
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Control and Automation Solutions - Motor Control

Maxim offers a wide range of products for motor-control applications. Our product set ranges from sensors and the sensor signal chain to power drivers.

Image Description
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Silicon Laboratories CP2102N-A02-GQFN24R Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
KEMET C0805C104M5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 20%
Maxim Integrated MAX6816EUS+T Also Bought Image
Supervisory Circuits +/-15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers
Maxim Integrated MAX6817EUT+T Also Bought Image
Supervisory Circuits +/-15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers
Nexperia MMBT3904,215 Also Bought Image
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
IXYS CPC1017N Also Bought Image
Solid State Relays - PCB Mount SPNO RELAY
YAGEO RC0805JR-073K6L Also Bought Image
Thick Film Resistors - SMD 3.6 kOhms 125 mW 0805 5%
Walsin 0805X475K100CT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF +-10% 10V