See an Error?

MAX14930FAWE+

Maxim Integrated Logo
700-MAX14930FAWE+

MAX14930FAWE+

Mfr.:

Description:
Digital Isolators 2.5kVrms 150Mbps 4 Channel Digital Isolator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,126

Stock:

12,126 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1   Maximum: 414

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $7.42 $7.42
10 $6.71 $67.10
25 $6.40 $160.00
46 $6.39 $293.94
92 $5.55 $510.60
276 $5.30 $1,462.80
Product Attribute Attribute Value
Maxim Integrated
Product Category: Digital Isolators
RoHS:  Details
MAX14930
SMD/SMT
SOIC-16
4 Channel
Unidirectional
150 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5 mA, 27.2 mA
5.1 ns
- 40 C
+ 125 C
Tube
Brand: Maxim Integrated
Product Type: Digital Isolators
Factory Pack Quantity: 46
Subcategory: Interface ICs
Part # Aliases: MAX14930F
Unit Weight: 0.083991 oz

USHTS:
8542390001
CNHTS:
8542399000
TARIC:
8542399000
ECCN:
EAR99

MAX1493x 4-Channel Digital Isolators

Maxim MAX1493x 4-Channel Digital Isolators are digital isolators utilizing Maxim’s proprietary process technology. The MAX14930–MAX14932 are 2.75kVRMS and 3.75kVRMS digital isolators, and the MAX14130–MAX14131 are 1kVRMS digital isolators in smaller footprint QSOP packages. The MAX14930–MAX14932 transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. These devices also offer all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. These devices are available with data rates from DC up to 1Mbps, 25Mbps, or 150Mbps. Each Maxim MAX1493x is also available in either a default high or default low configuration. The default is the state an output goes to when its input is unpowered.

Image Description
ROHM Semiconductor RB068VWM-40TR Also Bought Image
Schottky Diodes & Rectifiers 40V SCHOTTKY DIODE
KEMET C0805C104K8RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10Vo 0.1uF X7R 0805 10% AEC-Q200
CUI Devices TB006-508-02BE Also Bought Image
Fixed Terminal Blocks 2 24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26 14 (AWG), Terminal Block Connector
Maxim Integrated MAX7301ATL+ Also Bought Image
Interface - I/O Expanders 4-Wire-Interfaced, 2.5V to 5.5V, 20-Port and 28-Port I/O Expander
Samsung Electro-Mechanics CL31A106KBHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X5R 3 1206
HARTING 09662516513 Also Bought Image
D-Sub Standard Connectors DSUB SV FEM SSDP STR 15P PL2 GC SLK 4-40
Phoenix Contact 1845222 Also Bought Image
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Through Hole Header
Analog Devices Inc. ADUM1445ARSZ Also Bought Image
Digital Isolators Micro-power Quad-CH Digital Isolator
Bourns CDSOT23-SM712 Also Bought Image
ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance