MAX1483ESA+T

Maxim Integrated Logo
700-MAX1483ESAT

MAX1483ESA+T

Mfr.:

Description:
RS-422/RS-485 Interface IC 20 uA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,946

Stock:

2,946 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $4.50 $4.50
10 $4.05 $40.50
25 $3.83 $95.75
100 $3.32 $332.00
250 $3.15 $787.50
500 $2.83 $1,415.00
1,000 $2.55 $2,550.00
Full Reel (Order in multiples of 2500)
2,500 $2.46 $6,150.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.64
Min:
1
Product Attribute Attribute Value
Maxim Integrated
Product Category: RS-422/RS-485 Interface IC
RoHS:  Details
MAX1483
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
250 kb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Maxim Integrated
Height: 1.5 mm
Length: 5 mm
Operating Supply Current: 20 uA
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 727 mW
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Width: 4 mm
Part # Aliases: MAX1483
Unit Weight: 0.019048 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Vishay MAL204830471E3 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 470UF 35V
Littelfuse SRV05-4HTG-D Also Bought Image
ESD Suppressors / TVS Diodes 4CH 30KV 5V 10A ARRAY
Espressif ESP32-WROOM-32E-N16 Also Bought Image
Multiprotocol Modules SMD Module ESP32-WROOM-32E, ESP32-D0WD-V3, 16 MB SPI flash, PCB antenna
ABRACON ABM8-12.000MHZ-12-B1U-T Also Bought Image
Crystals CRYSTAL 12.0000MHZ 12PF SMD
Littelfuse SZSMF26AT1G Also Bought Image
ESD Suppressors / TVS Diodes ZENER 200W
ABRACON ABM3BAIG-12.000MHZ-1Z-T Also Bought Image
Crystals AEC-Q200 CRYSTAL 12.000MHZ 18PF SMD
TE Connectivity CPF-A-0805B6K8E Also Bought Image
Thin Film Resistors - SMD CPF A 0805 6K8 0.1% 25PPM 5K RL
Panasonic ERA-6VEB56R0V Also Bought Image
Thin Film Resistors - SMD 0805 0.1% 56ohm 25ppm SMD
Adafruit 4726 Also Bought Image
Adafruit Accessories SMT Socket - Wide SOIC-8 (200mil) - Wieson G6179-10
KEMET C1210C475K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF X7R 1210 10%