DS1500WEN+

700-DS1500WEN

DS1500WEN+

Mfr.:
Maxim Integrated

Description:
Real Time Clock Y2K-Compliant Watchdog

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Maxim Integrated
Product Category: Real Time Clock
RoHS:  Details
SMD/SMT
TSOP-32
Parallel
YY-MM-DD-dd
HH:MM:SS
Backup Switching
256 B
3.6 V
3 V
- 40 C
+ 85 C
Tube
Brand: Maxim Integrated
Function: Alarm, Calendar, Clock, NV SRAM Control, Watchdog Timekeeper
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Series: DS1500WEN
Factory Pack Quantity: 156
Subcategory: Clock & Timer ICs
Part # Aliases: DS1500WEN 90-1500W+EN0
Unit Weight: 0.013051 oz
USHTS:
8473301180
CNHTS:
8542319000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99