DS12887+

Maxim Integrated Logo
700-DS12887

DS12887+

Mfr.:

Description:
Real Time Clock Real-Time Clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 191

Stock:

191
Can Ship Immediately

On Order:

1,022
Expected 10/18/2021
4,872
2,912
Expected 2/9/2022
1,960
Expected 5/17/2022

Factory Lead-Time:

27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.32 $12.32
10 $11.13 $111.30
25 $10.60 $265.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Maxim Integrated
Real Time Clock
RoHS:  Details
Through Hole
EDIP-24
Multiplexed
DW:DM:M:Y
HH:MM:SS
114 B
5.5 V
4.5 V
0 C
+ 70 C
Tube
Function: Alarm, Calendar, Clock
Series: DS12887
Brand: Maxim Integrated
Operating Supply Current: 15 mA
Product Type: Real Time Clocks
Factory Pack Quantity: 14
Subcategory: Clock & Timer ICs
Part # Aliases: DS12887 90-12887+001
Unit Weight: 0.077603 oz
products found.
To show similar products, select at least one checkbox
This functionality requires JavaScript to be enabled.
USHTS:
8542390001
CNHTS:
8542391000
MXHTS:
85423999
TARIC:
8542399000
ECCN:
EAR99