DS12885N+

Maxim Integrated
700-DS12885N

DS12885N+

Mfr.:

Description:
Real Time Clock Real-Time Clocks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 80

Stock:

80 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.68 $9.68
$8.75 $87.50
$8.34 $208.50
$7.24 $810.88
$6.91 $1,768.96
$6.30 $3,225.60
$6.10 $6,148.80
2,512 Quote
Product Attribute Attribute Value
Maxim Integrated
Product Category: Real Time Clock
RoHS:  Details
Through Hole
PDIP-24
Multiplexed
YY-MM-DD
HH:MM:SS
Backup Switching
114 B
5.5 V
4.5 V
- 40 C
+ 85 C
Tube
Brand: Maxim Integrated
Function: Alarm, Calendar, Clock
Operating Supply Current: 15 mA
Product Type: Real Time Clocks
Series: DS12885N
Factory Pack Quantity: 16
Subcategory: Clock & Timer ICs
Part # Aliases: DS12885N 90-12885+N00
Unit Weight: 0.131925 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Epson SG-210STF 8.0000ML
Standard Clock Oscillators SG-210STF 8.0000ML: SMD XTAL OSC MHZ 50PPM -40 85C BULK - CUT TAPE
Renata HU1225-LF
Coin Cell Battery Holders THRU HOLE FOR CR1225
PUI Audio AT-1224-TWT-R
Speakers & Transducers 5V 85dBA 2400Hz
TE Connectivity FSN-22A-14
FFC / FPC Jumper Cables 2" 14 CONDUCTOR .100 Nomex
Texas Instruments SN74ACT11N
Logic Gates Triple 3-Input
Texas Instruments CD74HCT14E
Inverters Hex Schmitt Trigger
Texas Instruments SN74AHCT139N
Encoders, Decoders, Multiplexers & Demultiplexers Dual
Texas Instruments SN74AHCT32N
Logic Gates Quad 2-Input Pos
Texas Instruments SN74ALS04BN
Inverters Hex
Texas Instruments SN74LS688N
Logic Comparators 8-Bit Magnitude