DS1232LP+

Maxim Integrated
700-DS1232LP

DS1232LP+

Mfr.:

Description:
Supervisory Circuits Low-Power MicroMonitor Chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 440

Stock:

440
Can Ship Immediately

On Order:

1,550
Expected 24-Apr-23

Factory Lead-Time:

6
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.80 $5.80
$5.22 $52.20
$4.93 $123.25
$4.92 $246.00
$4.26 $426.00
$4.05 $1,012.50
$3.63 $1,815.00
$3.28 $3,280.00
$3.17 $7,925.00
Product Attribute Attribute Value
Maxim Integrated
Product Category: Supervisory Circuits
RoHS:  Details
Voltage Monitors
Through Hole
PDIP-8
3.3 V to 5.5 V
1 Input
Active High, Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
610 ms
5.5 V
0 C
+ 70 C
10 %
DS1232LP
Tube
Brand: Maxim Integrated
Chip Enable Signals: No Chip Enable
Height: 4.45 mm (Max)
Length: 9.91 mm (Max)
Operating Supply Current: 0.2 mA
Operating Supply Voltage: 5 V
Overvoltage Threshold: 5.5 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Undervoltage Threshold: 3.3 V
Width: 7.87 mm (Max)
Part # Aliases: DS1232LP 90-1232L+000
Unit Weight: 0.032805 oz
USHTS:
8542390001
CNHTS:
8542399000
CAHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Image Description
Linx Technologies BAT-HLD-011-THM
Coin Cell Battery Holders
CUI Devices TS02-66-70-BK-160-SCR-D
Tactile Switches 6 x 6 mm, 7 mm Act Height, 160 gf, Black, Short Crimped, Through Hole, SPST,
Texas Instruments LM324N
Operational Amplifiers - Op Amps Quad
Lite-On LTST-C191KGKT
Standard LEDs - SMD Green Clear 571nm
Texas Instruments SN74LS138N
Encoders, Decoders, Multiplexers & Demultiplexers Line Decoder
Central Semiconductor 2N3904 PBFREE
Bipolar Transistors - BJT NPN Gen Pur SS
STMicroelectronics 1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
3M 4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
Microchip AT24HC04B-PU
EEPROM PB/HALO FREE, 1.8V