ST16C550IJ44-F

MaxLinear
701-ST16C550IJ44-F

ST16C550IJ44-F

Mfr.:

Description:
UART Interface IC 2.97V-5.5V 16B FIFO temp -45 to 85C;UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 435

Stock:

435 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.36 $6.36
$5.71 $57.10
$5.40 $145.80
$4.67 $504.36
$4.43 $1,196.10
$3.98 $2,041.74
$3.39 $3,478.14
$3.28 $8,236.08
5,022 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$5.70
Min:
1

Similar Product

MaxLinear ST16C550CJ44-F
MaxLinear
UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART
Product Attribute Attribute Value
MaxLinear
Product Category: UART Interface IC
RoHS:  Details
1 Channel
1.5 Mb/s
16 B
5.5 V
2.97 V
1.3 mA, 3 mA
- 40 C
+ 85 C
SMD/SMT
PLCC-44
Tube
Brand: MaxLinear
Description/Function: UART; 16 byte Tx and Rx FIFOs; Intel bus
Height: 4.57 mm
Length: 16.66 mm
Operating Supply Voltage: 3.3 V, 5 V
Product: VLIO UARTs
Product Type: UART Interface IC
Series: ST16C550
Factory Pack Quantity: 27
Subcategory: Interface ICs
Type: UART with 16-Byte FIFO
Width: 16.66 mm
Unit Weight: 0.084185 oz
This functionality requires JavaScript to be enabled.
USHTS:
8542310001
CNHTS:
8542399000
CAHTS:
8542310000
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991

8-Bit/VLIO UARTs

MaxLinear 8-Bit/VLIO UARTs offer devices from 1 to 8 channels with FIFO sizes up to 128Bytes and simplify hardware design and software development. Each UART has a parallel 8-bit bus interface and offloads the serialization and de-serialization of the data from the MCU or processor.

Image Description
Coilcraft 0603DC-82NXJRW
RF Inductors - SMD 0603 82nH 390mA 5% DCR=.424OhmsAEC-Q200
Bourns CMP1206AFX-5100ELF
Thick Film Resistors - SMD 510 OHM 1% 3/4W TC100
Maxim Integrated DS1232LPS-2+T&R
Supervisory Circuits Low-Power MicroMonitor Chip
Microchip ATATMEL-ICE
Hardware Debuggers Atmel-ICE debugger with accessories
TE Connectivity 5103308-5
Headers & Wire Housings HDR VERT DOUBLE 20P low profile
Littelfuse 01500322H
Fuse Holder ACS INLINE FUSE HOLDER
Renesas Electronics PS2506-1-A
Transistor Output Optocouplers Optocoupler 4-pin DIP
TE Connectivity 5102153-3
Headers & Wire Housings 16 POS HDR 15AU W/OUT LATCHES
ECS ECS-100AX-018
Standard Clock Oscillators DIP-14 5V 1.8432MHz
Molex 11-03-0002
Extraction, Removal & Insertion Tools EXTRACTION TOOL