VK202-25-E

Matrix Orbital
891-VK20225E

VK202-25-E

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD 20x2 Grn Txt Blk B/G No B/L Ext. Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$156.02 $3,900.50
$155.28 $7,764.00
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  Details
Character Display Modules
4.7 mm x 2.4 mm
20 x 2
116 mm x 37 mm x 29.48 mm
89.75 mm x 11.5 mm
I2C, RS232, RS422
5 V
330 mA
- 40 C
+ 85 C
Brand: Matrix Orbital
Dot Format: 5 x 7
Features: -
Number of Dots: -
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
USHTS:
8531200040
CNHTS:
8531200000
CAHTS:
8531200090
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL