MOS-AL242A-YX3SE

Matrix Orbital
891-MOS-AL242A-YX3SE

MOS-AL242A-YX3SE

Mfr.:

Description:
LCD Character Display Modules & Accessories 24x2 Blk Txt Ylw/Grn B/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.95 $39.95
$35.95 $3,595.00
$34.95 $6,990.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
24 x 2
146 mm x 62.5 mm x 25.6 mm
123.5 mm x 43 mm
RS-232
Brand: Matrix Orbital
Character Size - H x W: 5.55 mm x 3.2 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL