See an Error?

MOP-TFT800480-70A-BLM-TPC

Matrix Orbital
891-MOP70ABLMTPC

MOP-TFT800480-70A-BLM-TPC

Mfr.:

Description:
TFT Displays & Accessories 7.0 in TFT Capacitive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.87 $2,446.75
$90.28 $9,028.00
200 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Display Modules
Transmissive
7 in
800 x 480
Parallel
Capacitive Touch Panel
LED
153.84 mm x 85.63 mm
164.9 mm x 100 mm x 5.4 mm
3.3 V
Bulk
Background Color: Normally White
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 140 mA
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 1 lb
USHTS:
8524911000
ECCN:
EAR99

Parallel TFTs

Matrix Orbital Parallel TFT Display Modules feature resistive, capacitive, or without touch input displays. These LCD displays feature a parallel type interface and offer a low-cost display solution. The LED backlight with Pulse Width Modulation (PWM) controlled brightness allows TFT to offer professional display solutions for any project. The parallel TFT LCD displays operate at a temperature ranging from -20ºC to +70ºC. These LCD displays highlight some of their feature at different module sizes. The TFT LCD displays utilize an industry-standard RGB communication interface for simple integration into a wide variety of applications.