See an Error?

MOP-TFT800480-50A-BLM-TPR

Matrix Orbital
891-MOP50ABLMTPR

MOP-TFT800480-50A-BLM-TPR

Mfr.:

Description:
TFT Displays & Accessories 5.0 in TFT Resistive Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.22 $1,430.50
$48.74 $4,874.00
$46.88 $9,376.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Display Modules
Transmissive
5 in
WVGA
800 x 480
Parallel
Resistive Touch Panel
LED
600 cd/m2
108 mm x 64.8 mm
120.7 mm x 75.8 mm x 3.95 mm
3.3 V
Bulk
Background Color: Normally White
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 127.2 mA
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
USHTS:
8528591500
ECCN:
EAR99

Parallel TFTs

Matrix Orbital Parallel TFT Display Modules feature resistive, capacitive, or without touch input displays. These LCD displays feature a parallel type interface and offer a low-cost display solution. The LED backlight with Pulse Width Modulation (PWM) controlled brightness allows TFT to offer professional display solutions for any project. The parallel TFT LCD displays operate at a temperature ranging from -20ºC to +70ºC. These LCD displays highlight some of their feature at different module sizes. The TFT LCD displays utilize an industry-standard RGB communication interface for simple integration into a wide variety of applications.