LK402-25-VPT

Matrix Orbital
891-LK40225VPT

LK402-25-VPT

Mfr.:

Description:
LCD Character Display Modules & Accessories 40x2 Blk Txt Y/G B/G Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.74 $2,443.50
$93.26 $4,663.00
$87.28 $8,728.00
200 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
40 x 2
182 mm x 33.5 mm x 21 mm
154.5 mm x 17 mm
I2C, RS-232
Brand: Matrix Orbital
Character Size - H x W: 5.55 mm x 3.2 mm
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel

USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL