LK162A-4T-USB

Matrix Orbital
891-LK162A-4T-USB

LK162A-4T-USB

Mfr.:

Description:
LCD Character Display Modules & Accessories 16x2 4key Grey text Yel-Grn B/G USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.78 $1,269.50
$47.93 $2,396.50
$43.86 $4,386.00
$42.46 $8,492.00
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Character Display Modules & Accessories
RoHS:  Details
LCD Character Display Modules
-
16 x 2
96.4 mm x 23 mm x 31.14 mm
51.6 mm x 11.9 mm
-
LED Yellow-Green
GPIO, I2C, RS-232, TTL, USB
Yellow-Green
5 V
Brand: Matrix Orbital
Character Size - H x W: 4.95 mm x 3.05 mm
Features: -
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Character Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Type: -

USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL