See an Error?

HTT70A-TPC-BLM-B0-H6-CH-VPT

Matrix Orbital
891-HTT70ATPCH6CHVPT

HTT70A-TPC-BLM-B0-H6-CH-VPT

Mfr.:

Description:
TFT Displays & Accessories 7 in TFT Capacitive 800x480 HDMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 100   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$142.58 $14,258.00
200 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: TFT Displays & Accessories
RoHS:  Details
TFT LCD Display Modules
Transmissive
7 in
-
800 x 480
Capacitive Touch Panel
LED
157 mm x 89.1 mm
164.9 mm x 115.88 mm x 13.97 mm
5 V to 35 V
Bulk
Background Color: Black
Brand: Matrix Orbital
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Current: 375 mA
Product Type: TFT Displays
Series: HTT
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 9 oz

HTT Series TFT Displays

Matrix Orbital HTT Series TFT Displays are designed with a simple USB and HDMI plug-and-play interface. These TFT displays do not require a mouse or a keyboard, as the displays can be easily configured with a touchscreen. The HTT series are available in non-touch, resistive touch, and capacitive touch with display screen sizes of five and seven inches. These TFT displays feature upgradable touch driver firmware, DVI/HDMI interface, low profile mounting holes, and industrial 5V to 35V power input option. The onboard Extended Display Information Data (EDID) automatically detects the screen resolution or display timings. Once the HTT is installed in windows, the HID-compliant mouse, USB composite device, and WinUsb device appear in the device manager. The Matrix Orbital HTT series TFT displays are ideal for HMI interfaces and panel-mounted applications.