GLT12232A-SM-GW-LV

Matrix Orbital
891-T12232ASMGWLV

GLT12232A-SM-GW-LV

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 122X32 Gry Fnt Touch RS232 ITF Wht Bkgd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.58 $1,989.50
$77.13 $3,856.50
$70.92 $7,092.00
200 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
122 x 32
-
-
86.1 mm x 35.1 mm x 23.02 mm
I2C, RS232
-
White
With Touch Panel
256 kb Graphic Memory
Bulk
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic Touch LCD
Subcategory: Displays
Text Color: Gray
Type: Intelligent Graphic Touch LCD
Viewing Area - W x H: 60.2 mm x 18 mm

USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL