GLK24064-25-FGW

Matrix Orbital
891-GLK24064-25-FGW

GLK24064-25-FGW

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 240x64 White Bkgrnd Blue w/Black Text

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$163.25 $4,081.25
$154.28 $7,714.00
100 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
240 x 64
-
-
180 mm x 65 mm x 30.9 mm
I2C, RS232, TTL
-
White
Without Touch Panel
Keypad Input
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to + 50 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Color: Gray
Type: Intelligent Graphic LCD
Viewing Area - W x H: 127.16 mm x 33.88 mm
This functionality requires JavaScript to be enabled.
USHTS:
8531200040
CNHTS:
8531200000
CAHTS:
8531200090
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL