GLK19264A-7T-1U-WB-E

Matrix Orbital
891-GLK19264A7T1UWBE

GLK19264A-7T-1U-WB-E

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 192x64 Wht Txt Blu B/G Ext Temp,Rev 2.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$114.00 $2,850.00
$103.25 $5,162.50
$95.80 $9,580.00
200 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
64 x 192
-
-
144 mm x 38 mm x 36 mm
I2C, RS232, TTL
-
Blue
Without Touch Panel
Keypad Input
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Color: White
Type: Intelligent Graphic LCD
Viewing Area - W x H: 74.85 mm x 24.93 mm

FEATURED PRODUCTS
MATRIX ORBITAL