GLK12232A-25-SM-TCI-LV-E

Matrix Orbital
891-K12232A25MTCILVE

GLK12232A-25-SM-TCI-LV-E

Mfr.:

Description:
LCD Graphic Display Modules & Accessories 122X32 3-C Fnt 25 KP RS232 ITF Blk Bkgd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.91 $1,997.75
$77.76 $3,888.00
$72.33 $7,233.00
200 Quote
Product Attribute Attribute Value
Matrix Orbital
Product Category: LCD Graphic Display Modules & Accessories
RoHS:  Details
Graphic LCD Modules
32 x 122
-
STN
86 mm x 35 mm x 14.4 mm
I2C, RS232
-
Black
Without Touch Panel
Keypad Input
Bulk
Brand: Matrix Orbital
Diagonal: -
Mounting Style: Panel Mount
Operating Supply Voltage: 3.3 V
Operating Temperature Range: - 20 C to + 70 C
Product Type: LCD Graphic Displays
Response Time: -
Factory Pack Quantity: 1
Style: Intelligent Graphic LCD
Subcategory: Displays
Text Color: RGB
Type: Intelligent Graphic LCD
Viewing Area - W x H: 60.2 mm x 18 mm
USHTS:
8531200020
CNHTS:
8531200000
CAHTS:
8531200010
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
MATRIX ORBITAL