MTE6066N3-UR

Marktech Optoelectronics
193-MTE6066N3-UR

MTE6066N3-UR

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 660nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,020

Stock:

1,020 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.15 $11.50
$0.85 $85.00
$0.781 $390.50
$0.643 $643.00
$0.611 $1,527.50
$0.597 $2,985.00
$0.584 $5,840.00
25,000 Quote
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
660 nm
55 deg
20 mA
1.8 V
120 mW
5.4 mm
5.4 mm
6 mm
5.4 mm x 6 mm
- 20 C
+ 80 C
Colorless
5 mm
Cylindrical
Water Clear
Bulk
-
Brand: Marktech Optoelectronics
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
ROHM Semiconductor TLR344F-GE2
Operational Amplifiers - Op Amps GROUND SENSE OPERATIONAL AMPLI
Nexperia MMBT3904,215
Bipolar Transistors - BJT MMBT3904/SOT23/TO-236AB
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
STMicroelectronics TS924IDT
Operational Amplifiers - Op Amps Quad Rail-to-Rail
TT Electronics OP805SL
Phototransistors PHOTOSENSOR
Broadcom Limited HLMP-K155
Standard LEDs - Through Hole Red Water Clear 645nm 3mcd
ams OSRAM SFH 3310
Phototransistors PHOTOTRANSISTOR
YAGEO RC0603FR-074K99L
Thick Film Resistors - SMD 4.99 kOhms 100mW 0603 1%
TE Connectivity 5-104362-5
Headers & Wire Housings LTCHNG HDR W/SWAGE 6
Mill-Max 0660-0-15-80-30-84-10-0
Circuit Board Hardware - PCB 200u SN OVER NI 30 CON