MTE6066N1-UR

Marktech Optoelectronics
193-MTE6066N1-UR

MTE6066N1-UR

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 660nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 363

Stock:

363 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.38 $1.38
$0.899 $8.99
$0.588 $58.80
$0.557 $278.50
$0.464 $464.00
$0.433 $1,082.50
$0.418 $2,090.00
$0.412 $4,120.00
$0.402 $10,050.00
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
660 nm
1500 mcd
12 deg
20 mA
1.8 V
120 mW
5.75 mm
5.75 mm
8.6 mm
T-1 3/4 (5 mm)
- 20 C
+ 80 C
Colorless
5 mm
Dome
Water Clear
Bulk
-
Brand: Marktech Optoelectronics
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
Toshiba TLX9188(GBTPL,F
Transistor Output Optocouplers TR Coupler; High VCEO; AECQ; RoHS
Texas Instruments TCA9416DDFR
Translation - Voltage Levels Ultra-low voltage I2C translator with rise time accelerators
Rubycon 450CXW100MEFR16X35
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
CUI Devices DS04-254-1-01BK-SMT
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, SMT, 1 position, Black
KYOCERA AVX GG0402052R542P
ESD Suppressors / TVS Diodes SMP Diode 0402 5vdc 2.5 pf <12v clamp@1a
Broadcom Limited HLMP-CB1A-XY0DD
Standard LEDs - Through Hole Blue 15 deg
Broadcom Limited HLMP-CM3H-Y10DD
Standard LEDs - Through Hole InGaN Green 30 Degrees
Broadcom Limited HLMP-NS30-J0000
Standard LEDs - Through Hole Blue nGaN 470nmBlue
TAIYO YUDEN TMK105B7224KV-FR
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.22uF 10% X7R
Marktech Optoelectronics MTE6066N5-UR
Standard LEDs - Through Hole Red 660nm