MTE6066C-UR

Marktech Optoelectronics
193-MTE6066C-UR

MTE6066C-UR

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 660nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 284

Stock:

284 Can Ship Immediately

Factory Lead-Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.29 $1.29
$0.841 $8.41
$0.55 $55.00
$0.521 $260.50
$0.434 $434.00
$0.405 $1,012.50
$0.391 $1,955.00
$0.385 $3,850.00
$0.376 $9,400.00
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 (3 mm)
Red
660 nm
20 deg
20 mA
1.8 V
110 mW
3.1 mm
3.1 mm
4.3 mm
T-1 (3 mm)
- 20 C
+ 80 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
Rubycon 450CXW100MEFR16X35
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Broadcom Limited HLMP-CB1A-XY0DD
Standard LEDs - Through Hole Blue 15 deg
Broadcom Limited HLMP-CM3H-Y10DD
Standard LEDs - Through Hole InGaN Green 30 Degrees
Broadcom Limited HLMP-NS30-J0000
Standard LEDs - Through Hole Blue nGaN 470nmBlue
Wurth Elektronik 151034BS03000
Standard LEDs - Through Hole WL-TMRW THT Mono Waterclr Rnd 3mmBlue
Kingbright WP710A10LVBC/D
Standard LEDs - Through Hole 3MM LOW CURRENT BLUE LED
VCC CMD264-UBD
Standard LEDs - Through Hole BLUE DIFFUSED
Broadcom Limited HLMP-CM1G-350DD
Standard LEDs - Through Hole InGaN Green 15 Degrees
Broadcom Limited HLMP-KB45-A0000
Standard LEDs - Through Hole Lamp Blue lue
NKK Switches S21AWB
Toggle Switches SWITCH PUSHBUTTON