MTE6052PT-UBG

Marktech Optoelectronics
193-MTE6052PT-UBG

MTE6052PT-UBG

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 520nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97

Stock:

97 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.23 $17.23
$14.11 $141.10
$10.92 $1,092.00
$10.02 $5,010.00
$9.47 $9,470.00
2,500 Quote
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
Green
520 nm
3 deg
20 mA
3.5 V
120 mW
2.41 mm
2.41 mm
2.9 mm
2.41 mm x 2.9 mm
- 20 C
+ 85 C
Colorless
1.27 mm
Dome
Clear
Bulk
-
Brand: Marktech Optoelectronics
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
Vishay TSM4YL502KB25
Trimmer Resistors - SMD 5Kohms 10%
Newhaven Display NHD-C0216CiZ-FSW-FBW-3V3
LCD Character Display Modules & Accessories FSTN (+) Transfl 56.0 x 25.3 x 5.5
Kingbright WP483IDT
Standard LEDs - Through Hole RED DIFFUSED CYLINDRICAL
Lumex SSL-LX5093XUPGC
Standard LEDs - Through Hole Green 525nm 4000mcd T-5mm Water Clear