MTE5900M3A-UY

Marktech Optoelectronics
193-MTE5900M3A-UY

MTE5900M3A-UY

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 590nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.06 $6.06
$4.69 $46.90
$3.50 $350.00
$2.95 $1,475.00
$2.71 $2,710.00
$2.60 $6,500.00
5,000 Quote
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
Yellow
590 nm
160 deg
20 mA
2.1 V
80 mW
3 mm
3 mm
3.5 mm
- 20 C
+ 80 C
Colorless
3 mm
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99