MTE5116C2

Marktech Optoelectronics Logo
193-MTE5116C2

MTE5116C2

Mfr.:

Description:
Infrared Emitters SWIR Emitter 1650nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:

17 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.10 $12.10
10 $9.70 $97.00
100 $7.25 $725.00
500 $6.35 $3,175.00
1,000 $6.00 $6,000.00
2,500 Quote
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  Details
Through Hole
1550 nm
-
120 deg
20 mA
850 mV
100 mW
- 25 C
+ 85 C
Bulk
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
ECCN:
EAR99

Short Wavelength Infrared Emitters

Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1720nm. The SWIR Emitters have operating currents ranging from 20mA to 350mA designed for high-power applications.

Image Description
Lumileds L1I0-A940090020000 Also Bought Image
Infrared Emitters - High Power Infrared LED, 940 nm LUXEON IR Automotive
Amphenol ZTP-148SRC1 Also Bought Image
Infrared Detectors THERMOPILE IR,TO-46 PKG FOV 85
Adafruit 4099 Also Bought Image
Temperature Sensor Development Tools SHT-30 Mesh-protected Weather-proof Temperature/Humidity Sensor - 1M Cable
Texas Instruments INA229EVM Also Bought Image
Power Management IC Development Tools
Digilent 240-137 Also Bought Image
Test Clips Mini Grabber Test Clips with Leads
Adafruit 4079 Also Bought Image
Adafruit Accessories 2x20 Socket Riser Header for Raspberry Pi HATs and Bonnets
Adafruit 4255 Also Bought Image
Adafruit Accessories Brass Heat-Set Inserts for Plastic - M3 x 4mm - 50 pack
Maxim Integrated MAX6816EUS+T Also Bought Image
Supervisory Circuits +/-15kV ESD-Protected, Single/Dual/Octal, CMOS Switch Debouncers
Marktech Optoelectronics MTE5115D4 Also Bought Image
Infrared Emitters SWIR Emitter 1550nm
Marktech Optoelectronics MTE6114D4 Also Bought Image
Infrared Emitters SWIR Emitter 1450nm