MTE5066M3A-UR

Marktech Optoelectronics
193-MTE5066M3A-UR

MTE5066M3A-UR

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 660nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:

90 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.15 $3.15
$2.43 $24.30
$1.82 $182.00
$1.53 $765.00
$1.40 $1,400.00
$1.35 $3,375.00
$1.32 $6,600.00
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Red
660 nm
80 deg
20 mA
1.8 V
70 mW
3 mm
3 mm
3.5 mm
T-1 (3 mm)
- 20 C
+ 80 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99