MTE5057N-UYG

Marktech Optoelectronics
193-MTE5057N-UYG

MTE5057N-UYG

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 570nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.84 $6.84
$5.48 $54.80
$4.09 $409.00
$3.58 $1,790.00
$3.39 $3,390.00
$3.31 $8,275.00
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
TO-18-2
Yellow-Green
574 nm
12 deg
20 mA
2.3 V
140 mW
4.65 mm
4.65 mm
6.2 mm
- 20 C
+ 85 C
Colorless
4.65 mm
Dome
Clear
Bulk
Brand: Marktech Optoelectronics
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99