MTE4110N5

Marktech Optoelectronics
193-MTE4110N5

MTE4110N5

Mfr.:

Description:
Infrared Emitters Infrared Emitter 1040nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.88 $12.88
$9.72 $97.20
$9.63 $240.75
$8.16 $816.00
$8.14 $2,035.00
$7.49 $3,745.00
$7.08 $7,080.00
2,500 Quote
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
Through Hole
1040 nm
-
5 deg
50 mA
1.3 V
140 mW
- 20 C
+ 80 C
Bulk
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410090
ECCN:
EAR99
Image Description
onsemi NTH4L028N170M1
MOSFET Silicon Carbide (SiC) MOSFET - EliteSiC, 28 mohm, 1700 V, M1, TO-247-4L
Cree LED CLV1H-FKB-CMPRTHKBB2367453
Standard LEDs - SMD RGB LED SMD
Sensepeek 6005
Test Probes 4x SQ10 probes with test wires
Sensepeek 6024
Test Probes SQ500 - 500Mhz handsfree oscilloscope probe
ams OSRAM GW J9LHS2.4M-C0C7-2+35+13+30AW-1
High Power LEDs - Multi-Color Tighter wavelength binning with high CRI
Marktech Optoelectronics MTE5116N5
Infrared Emitters SWIR Emitter 1650nm
Marktech Optoelectronics MTE6114N5
Infrared Emitters SWIR Emitter 1450nm
Infineon IMYH200R075M1HXKSA1
MOSFET SIC DISCRETE
Marktech Optoelectronics MTE7110N5
Infrared Emitters SWIR Emitter 1070nm
Marktech Optoelectronics MT51020-IR
Infrared Emitters Infrared Emitter 1020nm