MTE4047NK2-UB

Marktech Optoelectronics
193-MTE4047NK2-UB

MTE4047NK2-UB

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 470nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47

Stock:

47 Can Ship Immediately

Factory Lead-Time:

59 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.29 $11.29
$8.18 $81.80
$6.76 $676.00
$5.92 $2,960.00
$5.60 $5,600.00
2,500 Quote
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Blue LEDs
TO-46-2
Blue
470 nm
5 deg
20 mA
3 V
140 mW
5.4 mm
5.4 mm
4.8 mm
5.4 mm x 4.8 mm
- 20 C
+ 85 C
Colorless
4.7 mm
Dome
Water Clear
Bulk
-
Brand: Marktech Optoelectronics
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Image Description
Murata GRM1555C1H472GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Lumileds L128-1890HA35000B1
Mid-Power LEDs - Multi-Color White 1800 K 90-CRI, LUXEON 2835 Line
ABRACON ABS25-32.768KHZ-6-T
Crystals 32.768K HZ 6.0PF -40+85C
Texas Instruments LMH6611MK/NOPB
Operational Amplifiers - Op Amps Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Sensata CX240D5
Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 3-15Vdc,ZC
Broadcom Limited HLMP-CB1A-XY0DD
Standard LEDs - Through Hole Blue 15 deg
Texas Instruments LP38691DTX-5.0/NOPB
LDO Voltage Regulators 500-mA, 10-V, low-dropout voltage regulator 3-TO-252 -40 to 125
Texas Instruments DCP020503U
Isolated DC/DC Converters - SMD Mini 2W Iso Unreg DC/DC Converter
Littelfuse 0154.500DR
Surface Mount Fuses Fuseblck w/ fuse .5A OMNI BLOK 154