MTE3062NK2-UO

Marktech Optoelectronics
193-MTE3062NK2-UO

MTE3062NK2-UO

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 620nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 97

Stock:

97 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.65 $6.65
$5.33 $53.30
$3.98 $398.00
$3.49 $1,745.00
$3.30 $3,300.00
$3.22 $8,050.00
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
TO-46-2
Red
620 nm
5 deg
20 mA
2.05 V
120 mW
5.4 mm
5.4 mm
4.8 mm
5.4 mm x 4.8 mm
- 20 C
+ 85 C
Colorless
4.7 mm
Dome
Clear
Bulk
-
Brand: Marktech Optoelectronics
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
ROHM Semiconductor CSL1901UW1
Standard LEDs - SMD LED RED
ROHM Semiconductor CSL1901VW1
Standard LEDs - SMD LED RED
Lite-On LTST-C193KRKT-2A
Standard LEDs - SMD SMD LTST-C193KRKT-2A
Vishay TLMS1000-GS08
Standard LEDs - SMD RED
Kingbright APHD1608LSURCK
Standard LEDs - SMD 0603 Dome Lens LED Red- 630nm
Kingbright APT1608LSECK/J3-PRV
Standard LEDs - SMD 1.6X0.8MM RED LOW CURRENT SMD
Kingbright APTD1608LSECK/J3-PF
Standard LEDs - SMD 1.6X0.8MM DOME LENS LOW CURRENT SMD
Kingbright APTD1608LSURCK
Standard LEDs - SMD 0603 Dome Lens LED Red- 630nm
Lite-On LTST-C193KRKT-5A
Standard LEDs - SMD Red 631nm 14mcd 5mA
Kingbright APT2012LSECK/J3-PRV
Standard LEDs - SMD 2.0X1.2MM LOW CRNT