MTE2066N3-UR

Marktech Optoelectronics
193-MTE2066N3-UR

MTE2066N3-UR

Mfr.:

Description:
Standard LEDs - Through Hole Visible Emitter 660nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 90

Stock:

90 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.28 $4.28
$3.31 $33.10
$2.47 $247.00
$2.08 $1,040.00
$1.91 $1,910.00
$1.83 $4,575.00
$1.80 $9,000.00
Product Attribute Attribute Value
Marktech Optoelectronics
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
Super Red
660 nm
80 deg
20 mA
2.3 V
120 mW
5.4 mm
5.4 mm
6 mm
5.4 mm x 6 mm
- 20 C
+ 80 C
Colorless
5.4 mm x 5 mm
Round Flat
Water Clear
Bulk
-
Brand: Marktech Optoelectronics
Moisture Sensitive: Yes
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1
Subcategory: LEDs
Vr - Reverse Voltage: 5 V

This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99
Image Description
Lumileds L128-PCA1003500000
Mid-Power LEDs - Single Color 2835 Mid-Power Color PC Amber 588-592nm
Seeed Studio 102991322
Cameras & Camera Modules OpenMV4 H7
KYOCERA AVX TCJ5337M016R0100E
Tantalum Capacitors - Polymer 16V 330uF 20% 2917 ESR=100mOhm
Bourns 3266X-1-203LF
Trimmer Resistors - Through Hole 1/4" 20Kohms 10% SQ W/Standoff Sealed
Texas Instruments TL084CDR
Operational Amplifiers - Op Amps Quad JFET Neg Input
Broadcom Limited HCPL-788J-000E
Optically Isolated Amplifiers 4.5 - 5.5 SV
Lumileds LXZ1-PL02
High Power LEDs - Single Color LUXEON Z Color Line, PC Amber 588nm-592nm
Marktech Optoelectronics MTE5066W-UR
Standard LEDs - Through Hole Visible Emitter 660nm
SparkFun Electronics BOB-00717
SparkFun Accessories SOT23 to DIP Adapter